+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0035

Motor: servo; 7.4VDC; max.1.47Nm; Features: Continuous rotation


Manufacturer: DFROBOT

Manufacturer part number:
SER0035
TME Symbol:
DF-SER0035

Specification

Manufacturer
DFROBOT
Type of motor
servo
Torque
max. 1.47Nm
Motors features
Continuous rotation
Nominal rotational speed
62rpm
Information
product is not a working device, but only component
Supply voltage
  • 7.4V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0035
3 in TME stock
Net price for quantities from 1 pcs - 27.86 USDGross price for quantities from 1 pcs - 27.86 USD
Net price for quantities from 3 pcs - 24.57 USDGross price for quantities from 3 pcs - 24.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.