+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0037

Motor: servo; 6VDC; micro; max.58mNm


Manufacturer: DFROBOT

Manufacturer part number:
SER0037
TME Symbol:
DF-SER0037

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
micro
Torque
max. 58mNm
Motors features
Continuous rotation
Information
product is not a working device, but only component
Supply voltage
  • 6V DC
Gross weight7.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0037
7 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 3 pcs - 9.94 USDGross price for quantities from 3 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.