+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0039

Motor: servo; 4.8÷6VDC; micro; analogue; 22.3x11.8x26.3mm; metal


Manufacturer: DFROBOT

Manufacturer part number:
SER0039
TME Symbol:
DF-SER0039

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
micro
Servo kind
analogue
Dimensions
22.3x11.8x26.3mm
Gears material
metal
Speed
110ms/60° (7.4V), 0.12s/60° (4.8V)
Cable length
0.18m
Mechanical rotation angle
180°
Connection
JR
Torque
max. 170mNm1.8kg/cm (4.8V)
Information
product is not a working device, but only component
Supply voltage
  • 4.8...6V DC
Gross weight16.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0039
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 3 pcs - 7.14 USDGross price for quantities from 3 pcs - 7.14 USD