+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0046

Motor: servo; 4.8÷6VDC; micro; analogue; 22.9x12.2x32.5mm; metal


Manufacturer: DFROBOT

Manufacturer part number:
SER0046
TME Symbol:
DF-SER0046

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
micro
Servo kind
analogue
Dimensions
22.9x12.2x32.5mm
Gears material
metal
Speed
0.1s/60° (6V), 0.12s/60° (4.8V)
Mechanical rotation angle
270°
Connection
JR
Information
product is not a working device, but only component
Torque
1.3kg/cm (4.8V)1.5kg/cm (6V)
Supply voltage
  • 4.8...6V DC
Gross weight16.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0046
12 in TME stock
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 3 pcs - 9.02 USDGross price for quantities from 3 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.