+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0048

Motor: servo; 4.8÷6VDC; micro; analogue; 22.9x12.2x28.5mm; metal


Manufacturer: DFROBOT

Manufacturer part number:
SER0048
TME Symbol:
DF-SER0048

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
micro
Servo kind
analogue
Dimensions
22.9x12.2x28.5mm
Gears material
metal
Mechanical rotation angle
180°
Connection
JR
Information
product is not a working device, but only component
Supply voltage
  • 4.8...6V DC
Gross weight19.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0048
3 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 3 pcs - 7.51 USDGross price for quantities from 3 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.