+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0050

Motor: servo; 4.8÷6VDC; analogue; 30.4x16.6x31.5mm; 180°


Manufacturer: DFROBOT

Manufacturer part number:
SER0050
TME Symbol:
DF-SER0050

Specification

Manufacturer
DFROBOT
Type of motor
servo
Servo kind
analogue
Dimensions
30.4x16.6x31.5mm
Number of bearings
2
Mechanical rotation angle
180°
Motors features
clutch function
Information
product is not a working device, but only component
Torque
1.6kg/cm (4.8V)2kg/cm (6V)
Supply voltage
  • 4.8...6V DC
Gross weight24.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0050
2 in TME stock
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 8.80 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.