+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | servo | |
Size | micro | |
Dimensions | 23.2x12x25.5mm | |
Gears material | metal | |
Speed | 70ms/60° (6V) | |
Mechanical rotation angle | 180° | |
Information | product is not a working device, but only component | |
Torque | 2.3kg/cm (6V) |