+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SER0062

Motor: servo; 6÷8.4VDC; standard; digital; 40x20x40.5mm; metal


Manufacturer: DFROBOT

Manufacturer part number:
SER0062
TME Symbol:
DF-SER0062

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
standard
Servo kind
digital
Dimensions
40x20x40.5mm
Gears material
metal
Speed
0.11s/60° (8.4V), 120ms/60° (6V)
Kind of Bearing
ball
Number of bearings
2
Mechanical rotation angle
180°
IP rating
IP67
Information
product is not a working device, but only component
Torque
35kg/cm (6V)45kg/cm (8.4V)
Supply voltage
  • 6...8.4V DC
Motors features
  • aluminium case
  • brushless motor
Gross weight136.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0062
5 in TME stock
Net price for quantities from 1 pcs - 66.00 USDGross price for quantities from 1 pcs - 66.00 USD
Net price for quantities from 5 pcs - 59.41 USDGross price for quantities from 5 pcs - 59.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.