+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF101N

Fuse base; 10x38mm; for DIN rail mounting; 32A; 690V; Poles: 1+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF101N
TME Symbol:
DF101N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
1+N
Gross weight89.7 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF101N
5 in TME stock
Net price for quantities from 1 pcs - 21.75 USDGross price for quantities from 1 pcs - 21.75 USD
Net price for quantities from 50 pcs - 19.79 USDGross price for quantities from 50 pcs - 19.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.