+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF10N

Fuse base; for DIN rail mounting; 32A; 690V; Poles: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF10N
TME Symbol:
DF10N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
1
Gross weight46.8 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF10N
4 in TME stock
Net price for quantities from 1 pcs - 14.30 USDGross price for quantities from 1 pcs - 14.30 USD
Net price for quantities from 6 pcs - 13.46 USDGross price for quantities from 6 pcs - 13.46 USD
Net price for quantities from 10 pcs - 12.95 USDGross price for quantities from 10 pcs - 12.95 USD
Net price for quantities from 25 pcs - 11.96 USDGross price for quantities from 25 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.