+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF143NC

Fuse base; 14x51mm; for DIN rail mounting; 50A; 690V; Poles: 3+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF143NC
TME Symbol:
DF143NC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V
Number of poles
3+N
Gross weight547.8 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF143NC
1 in TME stock
Net price for quantities from 1 pcs - 90.45 USDGross price for quantities from 1 pcs - 90.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.