+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF14N

Fuse base; for DIN rail mounting; 50A; 690V; Poles: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF14N
TME Symbol:
DF14N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V
Number of poles
1
Gross weight127.69 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF14N
1 in TME stock
Net price for quantities from 1 pcs - 27.49 USDGross price for quantities from 1 pcs - 27.49 USD
Net price for quantities from 2 pcs - 26.53 USDGross price for quantities from 2 pcs - 26.53 USD
Net price for quantities from 3 pcs - 25.91 USDGross price for quantities from 3 pcs - 25.91 USD
Net price for quantities from 6 pcs - 25.00 USDGross price for quantities from 6 pcs - 25.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts