+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF223C

Fuse base; 22x58mm; for DIN rail mounting; 125A; 690V; Poles: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF223C
TME Symbol:
DF223C

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V
Number of poles
3
Gross weight549.4 g
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF223C
0 in TME stock
Net price for quantities from 1 pcs - 151.42 USDGross price for quantities from 1 pcs - 151.42 USD
Net price for quantities from 20 pcs - 96.06 USDGross price for quantities from 20 pcs - 96.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs