+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF223NC

Fuse base; for DIN rail mounting; 125A; 690V; Poles: 3+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF223NC
TME Symbol:
DF223NC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
690V
Number of poles
3+N
Gross weight824 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF223NC
1 in TME stock
Net price for quantities from 1 pcs - 133.82 USDGross price for quantities from 1 pcs - 133.82 USD
Net price for quantities from 15 pcs - 125.07 USDGross price for quantities from 15 pcs - 125.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts