+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2BA0600

Fuse: fuse; ceramic; 6A; 400VAC; aM; 8.5x31.5mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2BA0600
TME Symbol:
DF2BA0600

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
6A
Rated voltage
400V AC
Fuse characteristics
aM
Fuse size
8.5x31.5mm
Gross weight4.17 g
Certificates
See other products in this category: Fuses 8x31mm SCHNEIDER ELECTRIC,
*
DF2BA0600
32 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs