+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2BN0200

Fuse: fuse; ceramic; 2A; 400VAC; gG; 8.5x31.5mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2BN0200
TME Symbol:
DF2BN0200

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
2A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8.5x31.5mm
Gross weight4.127 g
Certificates
See other products in this category: Fuses 8x31mm SCHNEIDER ELECTRIC,
*
DF2BN0200
20 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs