+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2EA40

Fuse: fuse; ceramic; 40A; 500VAC; aM; 14x51mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2EA40
TME Symbol:
DF2EA40

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
40A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
14x51mm
Gross weight19.84 g
Certificates
See other products in this category: Fuses 14x51mm SCHNEIDER ELECTRIC,
*
DF2EA40
1 in TME stock
Net price for quantities from 1 pcs - 10.61 USDGross price for quantities from 1 pcs - 10.61 USD
Net price for quantities from 3 pcs - 10.26 USDGross price for quantities from 3 pcs - 10.26 USD
Net price for quantities from 6 pcs - 9.88 USDGross price for quantities from 6 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts