+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2FA100

Fuse: fuse; ceramic; 100A; 500VAC; aM; 22x58mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2FA100
TME Symbol:
DF2FA100

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
22x58mm
Gross weight53.05 g
Certificates
See other products in this category: Fuses 22x58mm SCHNEIDER ELECTRIC,
*
DF2FA100
2 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 2 pcs - 19.47 USDGross price for quantities from 2 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts