+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2FA125

Fuse: fuse; ceramic; 125A; 400VAC; aM; 22x58mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2FA125
TME Symbol:
DF2FA125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
400V AC
Fuse characteristics
aM
Fuse size
22x58mm
Gross weight52.75 g
Certificates
See other products in this category: Fuses 22x58mm SCHNEIDER ELECTRIC,
*
DF2FA125
3 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 10 pcs - 23.96 USDGross price for quantities from 10 pcs - 23.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs