+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2FA40

Fuse: fuse; ceramic; 40A; 690VAC; aM; 22x58mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2FA40
TME Symbol:
DF2FA40

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
40A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22x58mm
Gross weight52.73 g
Certificates
See other products in this category: Fuses 22x58mm SCHNEIDER ELECTRIC,
*
DF2FA40
7 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 5 pcs - 13.33 USDGross price for quantities from 5 pcs - 13.33 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs