+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF35NA100

Bridge rectifier: three-phase; Urmax: 1kV; If: 35A; Ifsm: 400A; THT

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
DF35NA100
TME Symbol:
DF35NA100-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.2V
Leads
flat pin
Case
TSB-5
Gross weight15.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers YANGJIE TECHNOLOGY,
*
DF35NA100
104 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.23 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 96 pcs - 2.00 USDGross price for quantities from 96 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 96 pcs