+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF400A-04

Compressed air filter; 3500l/min; max.16bar; compressed air

Manufacturer: PNEUMAT

Manufacturer part number:
DF400A-04
TME Symbol:
DF400A-04

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compressed air filter
Flow
3500l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Application
compressed air
Manufacturer series
Flowmatik
Input thread
G 1/2" internal
Output thread
G 1/2" internal
A dimension
85mm
B dimension
70mm
C dimension
195mm
D dimension
152.5mm
E dimension
30mm
Operating temperature
-10...60°C
Pneumatic components features
  • manual condensate emptying
  • semi-automatic condensate emptying
Dimensions
Gross weight950 g
Certificates
See other products in this category: Air Equipment PNEUMAT,
See other products from this series.:
*
DF400A-04
0 in TME stock
Net price for quantities from 1 pcs - 35.38 USDGross price for quantities from 1 pcs - 35.38 USD
Net price for quantities from 5 pcs - 33.09 USDGross price for quantities from 5 pcs - 33.09 USD
Net price for quantities from 10 pcs - 30.82 USDGross price for quantities from 10 pcs - 30.82 USD
No. of pieces (Multiplicity: 1)