+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF81N

Fuse base; for DIN rail mounting; 25A; Poles: 1+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF81N
TME Symbol:
DF81N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Mounting
for DIN rail mounting
Current rating
25A
Number of poles
1+N
Gross weight90.8 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF81N
4 in TME stock
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.