+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF83N

Fuse base; 8.5x31.5mm; for DIN rail mounting; 25A; Poles: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF83N
TME Symbol:
DF83N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
8.5x31.5mm
Mounting
for DIN rail mounting
Current rating
25A
Number of poles
3
Gross weight178.3 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DF83N
1 in TME stock
Net price for quantities from 1 pcs - 39.33 USDGross price for quantities from 1 pcs - 39.33 USD
Net price for quantities from 2 pcs - 37.95 USDGross price for quantities from 2 pcs - 37.95 USD
Net price for quantities from 3 pcs - 37.06 USDGross price for quantities from 3 pcs - 37.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts