+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFC01DB48

Frequency monitoring relay; AC voltage frequency; 24/48VAC


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
DFC01DB48
TME Symbol:
DFC01DB48

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
frequency monitoring relay
Controlled parameter
AC voltage frequency
Mounting
for DIN rail mounting
Kind of output 1
SPDT x2
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
45x80x99.5mm
Controlled parameter range
50...60Hz
Supply voltage
  • 24/48V AC
Power supply
  • from tested wiring system
Gross weight220 g
Certificates
EAN code8030956011555
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
DFC01DB48
0 in TME stock
Net price for quantities from 1 pcs - 328.07 USDGross price for quantities from 1 pcs - 328.07 USD
Net price for quantities from 5 pcs - 306.20 USDGross price for quantities from 5 pcs - 306.20 USD
Net price for quantities from 10 pcs - 284.33 USDGross price for quantities from 10 pcs - 284.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.