+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFCC3

Fuse base; 10x38mm; for DIN rail mounting; 30A; Poles: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DFCC3
TME Symbol:
DFCC3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Number of poles
3
Gross weight131.77 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
DFCC3
3 in TME stock
Net price for quantities from 1 pcs - 78.87 USDGross price for quantities from 1 pcs - 78.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.