+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE252012PD-2R2M=P2

Inductor: ferrite; 1008; 2.2uH; ±20%; Isat: 2.8A; Imax: 2.2A; 84mΩ


Manufacturer: MURATA

Manufacturer part number:
DFE252012PD-2R2M=P2
TME Symbol:
DFE252012PD-2R2M

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
1008
Case - mm
2520
Inductance
2.2µH
Tolerance
±20%
Test frequency
1MHz
Saturation current
2.8A
Maximum current
2.2A
Max resistance
84mΩ
Operating temperature
-40...125°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE252012PD-2R2M=P2
0 in TME stock
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.