+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE2HCAH2R2MJ0L

Inductor: ferrite; 1008; 2.2uH; ±20%; 180mm; Isat: 2.5A; Imax: 1.9A

Manufacturer: MURATA

Manufacturer part number:
DFE2HCAH2R2MJ0L
TME Symbol:
DFE2HCAH2R2MJ0L

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
1008
Case - mm
2520
Inductance
2.2µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
2.5A
Maximum current
1.9A
Max resistance
101mΩ
Operating temperature
-40...150°C
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE2HCAH2R2MJ0L
2980 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs