+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE2HCAHR47MJ0L

Inductor: ferrite; 1008; 470nH; ±20%; 180mm; Isat: 5.1A; Imax: 4.5A


Manufacturer: MURATA

Manufacturer part number:
DFE2HCAHR47MJ0L
TME Symbol:
DFE2HCAHR47MJ0L

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
1008
Case - mm
2520
Inductance
0.47µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
5.1A
Maximum current
4.5A
Max resistance
19mΩ
Operating temperature
-40...150°C
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE2HCAHR47MJ0L
2877 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs