+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE2MCAHR15MJ0L

Inductor: ferrite; 0806; 150nH; ±20%; 180mm; Isat: 6.1A; Imax: 4.8A

Manufacturer: MURATA

Manufacturer part number:
DFE2MCAHR15MJ0L
TME Symbol:
DFE2MCAHR15MJ0L

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
0806
Case - mm
2016
Inductance
0.15µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
6.1A
Maximum current
4.8A
Max resistance
15mΩ
Operating temperature
-40...150°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE2MCAHR15MJ0L
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 9000 pcs - 0.24 USDGross price for quantities from 9000 pcs - 0.24 USD
Net price for quantities from 12000 pcs - 0.23 USDGross price for quantities from 12000 pcs - 0.23 USD
Net price for quantities from 15000 pcs - 0.23 USDGross price for quantities from 15000 pcs - 0.23 USD
Net price for quantities from 21000 pcs - 0.22 USDGross price for quantities from 21000 pcs - 0.22 USD
Net price for quantities from 30000 pcs - 0.22 USDGross price for quantities from 30000 pcs - 0.22 USD
Net price for quantities from 60000 pcs - 0.21 USDGross price for quantities from 60000 pcs - 0.21 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.