+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE32CAH1R0MR0L

Inductor: ferrite; 1210; 1uH; ±20%; 180mm; Isat: 5.9A; Imax: 4.1A

Manufacturer: MURATA

Manufacturer part number:
DFE32CAH1R0MR0L
TME Symbol:
DFE32CAH1R0MR0L

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
1210
Case - mm
3225
Inductance
1µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
5.9A
Maximum current
4.1A
Max resistance
15mΩ
Operating temperature
-55...150°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE32CAH1R0MR0L
0 in TME stock
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 4000 pcs - 0.46 USDGross price for quantities from 4000 pcs - 0.46 USD
Net price for quantities from 6000 pcs - 0.44 USDGross price for quantities from 6000 pcs - 0.44 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.