+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE60C600AHB

Diode: rectifying; THT; 600V; 60A; TO247-3; tube

Manufacturer: IXYS

Manufacturer part number:
DFE60C600AHB
TME Symbol:
DFE60C600AHB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
60A
Case
TO247-3
Kind of package
tube
Gross weight6.09 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DFE60C600AHB
2 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 30 pcs - 3.17 USDGross price for quantities from 30 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs