+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFF37

Connector: D-Sub; PIN: 37; plug; female; for ribbon cable; IDC

Manufacturer: NINIGI

Manufacturer part number:
DFF37
TME Symbol:
DFF37

Specification

Manufacturer
NINIGI
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
female
Mechanical mounting
for ribbon cable
Electrical mounting
IDC
Tape pitch
1.27mm
Gross weight16.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets NINIGI,
*
DFF37
687 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 30 pcs - 3.64 USDGross price for quantities from 30 pcs - 3.64 USD
Net price for quantities from 90 pcs - 2.77 USDGross price for quantities from 90 pcs - 2.77 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs