+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0710293

Connector: pluggable terminal block; socket; COMBICON M; 12A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0710293

Alternative designations: DFK-MSTB 2,5/14-GF-5,08

TME Symbol:
DFKMSTB2.514GF5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
14
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
17.5mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
20.2mm
Width
91.44mm
Gross weight14.03 g
Certificates
EAN code4017918005320
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
0710293
0 in TME stock
Net price for quantities from 50 pcs - 13.30 USDGross price for quantities from 50 pcs - 13.30 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.