+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1096151

Connector: pluggable terminal block; socket; male; COMBICON M


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1096151

Alternative designations: DFK-MSTB 2,5/ 3-STF-5,08-LR

TME Symbol:
DFKMSTB253STF508LR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
3
Mechanical mounting
for panel mounting
Contact material
copper alloy
Contact plating
none, tinned
Flammability rating
UL94V-0
Body material
PA
Length
19.3mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
16.5mm
Width
40.21mm
Gross weight8.215 g
Certificates
EAN code4055626927237
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1096151
34 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.