+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1716111

Connector: pluggable terminal block; socket; COMBICON L; 32A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1716111

Alternative designations: DFK-PC 5/ 7-GF-SH-7,62

TME Symbol:
DFKPC57GFSH7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Manufacturer series
COMBICON L
Current rating
32A
Rated voltage
0.8kV
Number of pins
7
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
29.25mm
Body colour
green
Contacts pitch
7.62mm
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Height
19.54mm
Width
78.84mm
Gross weight32.29 g
Certificates
EAN code4046356136730
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1716111
0 in TME stock
Net price for quantities from 10 pcs - 17.11 USDGross price for quantities from 10 pcs - 17.11 USD
Net price for quantities from 20 pcs - 15.06 USDGross price for quantities from 20 pcs - 15.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.