+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1715751

Connector: pluggable terminal block; plug; COMBICON XS; 6A; 160V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1715751

Alternative designations: DFMC 0,5/16-ST-2,54-RF

TME Symbol:
DFMC0.516ST2.54RF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XS
Current rating
6A
Rated voltage
0.16kV
Number of pins
16
Electrical mounting
push-in
Contact plating
gold-plated
Flammability rating
UL94V-0
Body material
LCP
Length
15.65mm
Body colour
black
Contacts pitch
2.54mm
Locking system
latch
Height
10.7mm
Width
43.14mm
Gross weight8.3 g
Certificates
EAN code4055626446875
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1715751
0 in TME stock
Net price for quantities from 50 pcs - 19.52 USDGross price for quantities from 50 pcs - 19.52 USD
No. of pieces (Multiplicity: 50)