+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR400A-04

Compressed air regulator; 3500l/min; Working press: max.16bar

Manufacturer: PNEUMAT

Manufacturer part number:
DFR400A-04
TME Symbol:
DFR400A-04

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compressed air regulator
Flow
3500l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Thread
G 1/2"
Kind of thread
inside
Output pressure
1.5...12bar
Application
compressed air
Operating temperature
-10...60°C
Pneumatic components features
  • manual condensate emptying
  • with filter
Gross weight1.1822 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DFR400A-04
6 in TME stock
Net price for quantities from 1 pcs - 61.36 USDGross price for quantities from 1 pcs - 61.36 USD
Net price for quantities from 5 pcs - 57.35 USDGross price for quantities from 5 pcs - 57.35 USD
Net price for quantities from 10 pcs - 53.34 USDGross price for quantities from 10 pcs - 53.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.