+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR400A-06

Compressed air regulator; 3500l/min; Working press: max.16bar


Manufacturer: PNEUMAT

Manufacturer part number:
DFR400A-06
TME Symbol:
DFR400A-06

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compressed air regulator
Flow
3500l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Thread
G 3/4"
Kind of thread
inside
Output pressure
1.5...12bar
Application
compressed air
Operating temperature
-10...60°C
Pneumatic components features
  • manual condensate emptying
  • with filter
Gross weight1.3 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DFR400A-06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.51 USDGross price for quantities from 1 pcs - 63.51 USD
Net price for quantities from 5 pcs - 59.41 USDGross price for quantities from 5 pcs - 59.41 USD
Net price for quantities from 10 pcs - 55.31 USDGross price for quantities from 10 pcs - 55.31 USD