+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFS60E-BEEL00250

Encoder: incremental; Usup: 10÷32VDC; 250imp/revol; OUT: push/pull

Manufacturer: SICK

Manufacturer part number:
DFS60E-BEEL00250

Alternative designations: 1037183

TME Symbol:
DFS60E-BEEL00250

Specification

Manufacturer
SICK
Type of encoder
incremental
Resolution
250imp/revol.
Output configuration
push/pull
Connection
cables
Lead length
3m
Switching frequency max
300kHz
Material
aluminium, stainless steel
Operating temperature
0...85°C
Supply voltage
  • 10...32V DC
Gross weight431.5 g
EAN code4047084260322
See other products in this category: Encoders SICK,
*
DFS60E-BEEL00250
0 in TME stock
Net price for quantities from 1 pcs - 368.29 USDGross price for quantities from 1 pcs - 368.29 USD
Net price for quantities from 5 pcs - 354.65 USDGross price for quantities from 5 pcs - 354.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.