+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG202BDJ-E3

IC: analog switch; SPST-NO; Ch: 4; DIP16; 7÷22V,13÷36V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG202BDJ-E3
TME Symbol:
DG202BDJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NO
Number of channels
4
Case
DIP16
Mounting
THT
Kind of package
tube
Resistance
50Ω
Supply voltage
  • 7...22V
  • 13...36V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG202BDJ-E3
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.42 USDGross price for quantities from 250 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs