+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG25X12T2

Transistor: IGBT; 1200V; 25A; 348W; TO247


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG25X12T2
TME Symbol:
DG25X12T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
348W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
75A
Mounting
THT
Gate charge
0.19µC
Kind of package
tube
Turn-on time
36ns
Turn-off time
362ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG25X12T2
24 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 30 pcs - 3.10 USDGross price for quantities from 30 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs