+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG30X07T2

Transistor: IGBT; 650V; 30A; 208W; TO247


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG30X07T2
TME Symbol:
DG30X07T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
208W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
90A
Mounting
THT
Gate charge
0.22µC
Kind of package
tube
Turn-on time
0.1µs
Turn-off time
306ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.12 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG30X07T2
83 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 30 pcs - 2.05 USDGross price for quantities from 30 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs