+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG40X12T2

Transistor: IGBT; 1200V; 40A; 468W; TO247


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG40X12T2
TME Symbol:
DG40X12T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
468W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
0.27µC
Kind of package
tube
Turn-on time
198ns
Turn-off time
668ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.13 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG40X12T2
28 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.07 USDGross price for quantities from 3 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 30 pcs - 4.03 USDGross price for quantities from 30 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs