+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG413DJ-E3

IC: analog switch; SPST-NO/NC; Ch: 4; DIP16; 7÷22V,13÷44V; tube


Manufacturer: VISHAY

Manufacturer part number:
DG413DJ-E3
TME Symbol:
DG413DJ-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NO/NC
Number of channels
4
Case
DIP16
Mounting
THT
Kind of package
tube
Resistance
25Ω
Supply voltage
  • 7...22V
  • 13...44V
Gross weight1.07 g
Certificates
See other products in this category: Analog multiplexers and switches VISHAY,
*
DG413DJ-E3
76 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs