+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG58C-A-04P-13-00A(H)

Connector: PCB terminal block; terminal; 20A; 300V; straight; 1x4


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG58C-A-04P-13-00A(H)
TME Symbol:
DG58C-A-4P13

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
20A
Rated voltage
0.3kV
Spatial orientation
straight
Connector variant
with protection
Mechanical mounting
for panel mounting, mounting holes, on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
22AWG...12AWG
Depth
15mm
Length
60mm
Connector pinout layout
1x4
Wire cross-section
4mm2
Contacts pitch
10mm
Number of ways
4
Height
19.3mm
Conform to the norm
CE UL
Operating temperature
-40...105°C
Dimensions
Gross weight17.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG58C-A-04P-13-00A(H)
460 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
Net price for quantities from 120 pcs - 1.34 USDGross price for quantities from 120 pcs - 1.34 USD
Net price for quantities from 380 pcs - 1.14 USDGross price for quantities from 380 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 190 pcs