+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG75X12T2

Transistor: IGBT; 1200V; 75A; 852W; TO247PLUS


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
DG75X12T2
TME Symbol:
DG75X12T2

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
75A
Power dissipation
852W
Case
TO247PLUS
Gate-emitter voltage
±20V
Pulsed collector current
225A
Mounting
THT
Gate charge
0.49µC
Kind of package
tube
Turn-on time
163ns
Turn-off time
559ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.89 g
Certificates
See other products in this category: THT IGBT transistors STARPOWER SEMICONDUCTOR,
*
DG75X12T2
58 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 3 pcs - 10.35 USDGross price for quantities from 3 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.14 USDGross price for quantities from 10 pcs - 9.14 USD
Net price for quantities from 30 pcs - 8.21 USDGross price for quantities from 30 pcs - 8.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs