+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DGE1030

Laboratory generator: arbitrary, function; 30MHz; LCD TFT 3,6"


Manufacturer: OWON

Manufacturer part number:
DGE1030
TME Symbol:
DGE1030

Specification

Manufacturer
OWON
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
30MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...10MHz (arbitrary waveform), 1µHz...15MHz (pulse waveform), 1µHz...15MHz (square waveform), 1µHz...30MHz (sinus waveform)
Kind of display used
LCD TFT 3,6"
Display resolution
480x272
Number of channels
1
Memory record length
8kpts
Vertical resolution
14bit
Dimensions
200x68.5x74.5mm
Interface
USB
Kind of modulation
AM, FM, FSK, PM
Waveforms
arbitrary, impulse, noise, ramp, sinus, square
Sampling
125Msps
Support
SCPI
Manufacturer series
DGE1000
Standard equipment
  • mains cable
  • test lead (BNC - crocodile clips)
  • USB cable
  • user's manual
Gross weight842.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Generators and Frequency Meters OWON,
See other products from this series.:
*
DGE1030
14 in TME stock
Net price for quantities from 1 pcs - 119.82 USDGross price for quantities from 1 pcs - 119.82 USD
Net price for quantities from 3 pcs - 112.83 USDGross price for quantities from 3 pcs - 112.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.