+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DGE2070

Laboratory generator: arbitrary, function; 70MHz; LCD TFT 3,6"


Manufacturer: OWON

Manufacturer part number:
DGE2070
TME Symbol:
DGE2070

Specification

Manufacturer
OWON
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
70MHz
Waveform frequency range
1µHz...2MHz (ramp waveform), 1µHz...20MHz (pulse waveform), 1µHz...20MHz (square waveform), 1µHz...70MHz (sinus waveform)
Kind of display used
LCD TFT 3,6"
Display resolution
480x272
Number of channels
2
Vertical resolution
14bit
Dimensions
200x68.5x74.5mm
Interface
USB
Kind of modulation
AM, FM, FSK, PM, sweep
Waveforms
arbitrary, impulse, noise, ramp, sinus, square
Sampling
300Msps
Support
SCPI
Software
LabVIEW
Manufacturer series
DGE2000
Standard equipment
  • BNC-BNC cable
  • mains cable
  • power supply
  • test lead (BNC - crocodile clips)
  • user's manual
Gross weight945 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters OWON,
See other products from this series.:
*
DGE2070
17 in TME stock
Net price for quantities from 1 pcs - 194.70 USDGross price for quantities from 1 pcs - 194.70 USD
Net price for quantities from 3 pcs - 182.72 USDGross price for quantities from 3 pcs - 182.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.