+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH-3

DIN rail; steel; zinc; L: 140mm; W: 35mm; TS35

Manufacturer: FIBOX

Manufacturer part number:
DH-3
TME Symbol:
DH-3

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
140mm
Width
35mm
Related items
AB163610, ABQ3163610, ABSD65, ABSD85, ABSH95, PC163610, PCD65, PCD85, PCH95, PCQ3163610, PCT163610, PCTQ3163610, TA1912, TA2016
Mounting rail size
TS35
Gross weight47.84 g
Certificates
EAN code6418074033512

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
DH-3
20 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.